Blaklader 1428 Men's Trousers Dark Navy

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-055
Mfr. Part No.:
142818478600 - 52C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Dark Navy

Number of Pockets

6

Size

52C

Material

Cotton, Ester, Polyester

Series

1428

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trouser is designed for industrial work, crafted from lightweight stretch fabric for ultimate comfort. Ideal for demanding environments, it articulates movement while maintaining strict safety standards, suitable for industrial laundering.

Fabric is a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.

Features pre-shaped knees for enhanced comfort in motion.

Metal-free construction allows for safe use in stringent industrial settings.

Includes multiple pockets: back pockets, leg pocket with flap, pen pocket, and extra pocket.

Designed for industrial washing as per EN ISO 15797 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy