Blaklader 7011 Women's Trousers Dark Navy
- RS Stock No.:
- 806-111
- Mfr. Part No.:
- 701118478600 - 52C
- Brand:
- Blaklader
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-111
- Mfr. Part No.:
- 701118478600 - 52C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Number of Pockets | 6 | |
| Size | 52C | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 7011 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Number of Pockets 6 | ||
Size 52C | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 7011 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers offer superior comfort and durability, designed for the modern woman working in industrial environments. Made with lightweight, stretchable fabric, they provide ease of movement while meeting safety standards.
Constructed from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for enhanced flexibility.
Lightweight, two-way stretch fabric allows for unrestricted movement throughout the day.
Preformed knees ensure optimal comfort during strenuous activities.
Metal-free design makes them suitable for strict safety environments.
Industrial laundry compliant, maintaining quality through numerous washes.
Related links
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7011 Women's Trousers Black
- Blaklader 7106134486 Women's Trousers Dark Navy 41 in Waist 30.375in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 41 in Waist 78cm Leg
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1750183286 Men's Trousers Dark Navy 43 in Waist 31.625in Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 43 in Waist 80cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy
