Blaklader 7011 Women's Trousers Black
- RS Stock No.:
- 806-134
- Mfr. Part No.:
- 701118479900 - 52C
- Brand:
- Blaklader
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-134
- Mfr. Part No.:
- 701118479900 - 52C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 52C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 7011 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 52C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 7011 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader work pant features a lightweight fabric in a two-directional stretch for enhanced comfort and durability. Designed specifically for women, it is suitable for demanding industrial environments while ensuring safety without compromise.
Constructed with 50% polyester, 25% elastomultiester, and 25% cotton for excellent flexibility.
Preformed knees provide optimal comfort and fit for sustained movement.
Free of metal and protrusions, catering to strict industrial safety standards.
Suitable for industrial washing according to EN ISO 15797 regulations.
Related links
- Blaklader 7011 Women's Trousers Black
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7144183286 Women's Trousers Black, Navy 41 in Waist 30.375in Leg
- Blaklader 7144183299 Women's Trousers Black 41 in Waist 30.375in Leg
- Blaklader 7106134499 Women's Trousers Black 41 in Waist 30.375in Leg
- Blaklader 7132183299 Women's Trousers Black 41 in Waist 78cm Leg
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
- Blaklader 7107 Women's Trousers Navy Blue
