Blaklader 7011 Women's Trousers Black

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-129
Mfr. Part No.:
701118479900 - 42C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Black

Size

42C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

7011

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader women's two-way stretch work trousers are designed for comfort and durability in industrial settings. Made with a lightweight fabric, they meet strict safety requirements while ensuring flexibility and ease of movement throughout the workday.

Lightweight fabric offers optimal comfort during long shifts.

Constructed from 50% polyester and 25% elastomultiester for durability.

Preformed knees enhance flexibility and comfort in motion.

Metal-free design complies with strict safety standards in industrial environments.

Designed for industrial washing, ensuring easy maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy