Blaklader 7011 Women's Trousers Black
- RS Stock No.:
- 806-116
- Mfr. Part No.:
- 701118479900 - 40
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-116
- Mfr. Part No.:
- 701118479900 - 40
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 40 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 7011 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 40 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 7011 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader is a pair of women's stretch trousers designed for industrial work environments, combining durability and comfort to meet safety requirements.
Crafted from a lightweight, Durable stretch fabric, ensuring ease of movement.
Preformed knees enhance comfort during extended wear.
Metal-free design suitable for strict safety environments.
Includes multiple pocket options for practicality.
Elasticated waistband provides a secure fit.
Industrial wash capability according to EN ISO 15797.
Related links
- Blaklader 7011 Women's Trousers Black
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7106134499 Women's Trousers Black 29 in Waist 31.125in Leg
- Blaklader 7132183299 Women's Trousers Black 40 in Waist 79cm Leg
- Blaklader 7144183299 Women's Trousers Black 29 in Waist 31.125in Leg
- Blaklader 7132183299 Women's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 1452 Men's Trousers Black
