Blaklader 7011 Women's Trousers Black
- RS Stock No.:
- 806-113
- Mfr. Part No.:
- 701118479900 - 34
- Brand:
- Blaklader
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-113
- Mfr. Part No.:
- 701118479900 - 34
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 34 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 34 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader women's trousers are designed for optimal comfort and functionality in demanding work environments. Constructed from Durable stretch fabric, they ensure ease of movement and compliance with stringent safety standards.
Lightweight, two-way stretch fabric for comfort during long work hours.
Manufactured from a Durable blend of polyester, cotton, and elastomultiester.
Preformed knees provide enhanced fit and mobility.
Metal-free design suitable for industrial environments with strict safety requirements.
Industrial wash compliant, ensuring longevity and hygiene.
Related links
- Blaklader 7011 Women's Trousers Black
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7144183286 Women's Trousers Black, Navy 26 in Waist 29.875in Leg
- Blaklader 7144183299 Women's Trousers Black 34 in Waist 29.875in Leg
- Blaklader 7132183299 Women's Trousers Black 26 in Waist 76cm Leg
- Blaklader 7106134499 Women's Trousers Black 26 in Waist 29.875in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 34 in Waist 76cm Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 26 in Waist 29.875in Leg
