Blaklader 7011 Women's Trousers Black
- RS Stock No.:
- 806-112
- Mfr. Part No.:
- 701118479900 - 32
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-112
- Mfr. Part No.:
- 701118479900 - 32
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 32 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 7011 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 32 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 7011 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are designed for women, providing comfort and durability in demanding industrial environments. Made from a lightweight, flexible stretch fabric, they ensure maximum ease of movement during the workday.
Crafted from a Durable 50% polyester, 25% elastomultiester, and 25% cotton blend.
Features preformed knees for enhanced comfort.
Completely free from metal and surface relief for safety.
Industrial wash compliant under EN ISO 15797 for easy maintenance.
Includes practical pockets such as back pockets and a leg pocket with a flap.
Related links
- Blaklader 7011 Women's Trousers Black
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7144183299 Women's Trousers Black 29.5in Leg
- Blaklader 7106134499 Women's Trousers Black 32 in Waist 29.75in Leg
- Blaklader 7144183286 Women's Trousers Navy, Black 29.5in Leg
- Blaklader 7144183286 Women's Trousers Black, Navy 32 in Waist 31.875in Leg
- Blaklader 7144183286 Women's Trousers Black, Navy 32 in Waist 29.75in Leg
- Blaklader 7144183299 Women's Trousers Black 32 in Waist 31.875in Leg
