Blaklader 1417 Men's Trousers Navy Blue

Image representative of range

Subtotal (1 unit)*

£149.91

(exc. VAT)

£179.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.91

*price indicative

RS Stock No.:
806-033
Mfr. Part No.:
141715128900 - 46C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Navy Blue

Size

46C

Number of Pockets

6

Material

Aramid, Cotton, Fibre, Modacrylic, Polyamide

Resistance Features

Anti-Static, Flame Resistant, Metal Free, Water Repellent

Series

1417

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader protective trousers are designed for environments requiring high safety standards while ensuring maximum comfort. Crafted from a water-repellent, dirt-resistant material, they provide Durable protection for demanding tasks.

Made from 44% modacrylic, 30% cotton, and 20% flame-retardant polyamide.

Certified to EN 1149-5, EN ISO 11611, and EN ISO 11612 standards.

Features reflective details for enhanced visibility in low-light conditions.

Designed with an elasticated back waist for improved comfort during wear.

Equipped with various pockets including knee pockets and identification card pocket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy