Blaklader 1452 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£89.25

(exc. VAT)

£107.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.25

*price indicative

RS Stock No.:
805-728
Mfr. Part No.:
145218479900 - 54C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Size

54C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

1452

Resistance Features

Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers offer a modern design crafted from lightweight stretch fabric, Ideal for both indoor and outdoor work in warmer conditions, ensuring comfort and flexibility.

Made from durable, flexible material with quick-drying properties.

Features pre-shaped legs for optimal comfort and reflective details for enhanced visibility.

Incorporates four-way stretch panels at the seat, knees, and inseam for maximum freedom of movement.

Includes practical bellows pockets on both legs for storing essential items.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy