Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-272
- Mfr. Part No.:
- 142818479600 - 54C
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-272
- Mfr. Part No.:
- 142818479600 - 54C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Number of Pockets | 6 | |
| Size | 54C | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Number of Pockets 6 | ||
Size 54C | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers offer comfort and flexibility, designed for industrial environments with strict safety requirements. Crafted from Durable stretch fabric, these trousers are Ideal for day-long wear without compromising on safety or comfort.
50% polyester, 25% elastomultiester, and 25% cotton ensure durability and comfort.
Legs are preformed for optimal fit and movement throughout the day.
Lightweight fabric is flexible and withstands high wash temperatures.
Completely metal-free and smooth for compliance in stringent safety environments.
Features practical pockets including a leg pocket with flap and hidden buttons.
