Blaklader 1452 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£89.25

(exc. VAT)

£107.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.25

*price indicative

RS Stock No.:
805-716
Mfr. Part No.:
145218479900 - 58
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

6

Size

58

Material

Cotton, Ester, Polyester

Series

1452

Resistance Features

Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader pantalon is a modern work trouser designed for comfort and functionality in warm conditions, featuring a lightweight, stretchable fabric suitable for indoor and outdoor tasks.

Lightweight, Durable fabric with two-way stretch for superior comfort.

Preformed knees and four-way stretch zones at key movement areas for optimal freedom.

Reflective details at the leg ends for enhanced visibility.

Convenient bellows pockets on both legs for storing essential items.

Quick-drying properties make it Ideal for warmer work environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy