Blaklader 1428 Men's Trousers Grey

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-074
Mfr. Part No.:
142818479600 - 58
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Grey

Number of Pockets

6

Size

58

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

1428

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader pantalon is a Durable work trouser designed with 2D stretch fabric for enhanced mobility. Ideal for industrial environments, it combines comfort and safety with its non-metal construction and preformed knees.

Crafted from 50% polyester, 25% elastomultiester, and 25% cotton for durability.

Designed with legs preformed for optimal comfort during movement.

Manufactured without metal components for safe use in industrial settings.

Features multiple pockets, including back pockets and a leg pocket with flap.

Allows for industrial washing per EN ISO 15797 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy