Blaklader 1452 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£89.25

(exc. VAT)

£107.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.25

*price indicative

RS Stock No.:
805-705
Mfr. Part No.:
145218479900 - 38
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

6

Size

38

Material

Cotton, Ester, Polyester

Series

1452

Resistance Features

Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers offer exceptional stretch and functionality for versatile wear. Designed for comfort in warmer conditions, these lightweight trousers are perfect for both indoor and outdoor activities.

Made from a Durable and flexible fabric with quick-drying properties.

Features pre-shaped knees and two-way stretch for enhanced comfort.

Includes reflective details for increased visibility in low light.

Equipped with multiple practical pockets for essential items.

Allows for maximum freedom of movement with four-way stretch panels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy