Blaklader 1428 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-279
Mfr. Part No.:
142818479900 - 38
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Size

38

Number of Pockets

6

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

1428

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader pantalon is a lightweight, two-directional stretch work trouser designed for industrial environments, offering comfort and durability throughout the workday.

Crafted from 50% polyester, 25% elastomultiester, and 25% cotton for durability.

Preformed knees enhance comfort and fit during movement.

Entirely free from relief and metal, Ideal for safety-focused settings.

Industrially washable to EN ISO 15797 standards.

Features multiple pockets, including back pockets and a leg pocket with flap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy