Skytec Chemmaster Unisex Hi Vis Trouser Green 81 → 89cm Waist 810mm Leg
- RS Stock No.:
- 792-071
- Mfr. Part No.:
- CCCMT/002400/GN1
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£44.23
(exc. VAT)
£53.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.23 |
*price indicative
- RS Stock No.:
- 792-071
- Mfr. Part No.:
- CCCMT/002400/GN1
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 810mm | |
| Size | S | |
| Waist Size | 81 → 89cm | |
| Material | Polyvinyl Chloride | |
| Series | Chemmaster | |
| Resistance Features | Chemical Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | ASTM F903, EN 14605:2005 + A1:2009, CE, CAT level III | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 810mm | ||
Size S | ||
Waist Size 81 → 89cm | ||
Material Polyvinyl Chloride | ||
Series Chemmaster | ||
Resistance Features Chemical Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals ASTM F903, EN 14605:2005 + A1:2009, CE, CAT level III | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster chemical splash trouser offers robust protection for handling hazardous chemicals and ensures comfort during use. Designed for durability, it mitigates exposure to acid, alkalis, and industrial chemicals.
Elasticated waist provides a secure fit
High waist and long back for enhanced coverage
Spray-tight design prevents chemical entry
Features stitched and high-frequency welded seams
Pairs with Chemmaster jacket for full protection
Reusable if not contaminated or damaged
Tested for compliance with EN 14605 and ASTM F903
Related links
- Skytec Chemmaster Unisex Hi Vis Trouser Green 81 to 89cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 97 to 104 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 89 to 97 cm Waist 81cm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 81 to 89cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 to 89cm Waist 73cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
