Helly Hansen VOSS Men's Pant Black

Image representative of range

Subtotal (1 unit)*

£35.70

(exc. VAT)

£42.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.70

*price indicative

RS Stock No.:
774-316
Mfr. Part No.:
70480_990-XS
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Pant

Gender

Men

Colour

Black

Size

XS

Material

100% Polyester

Series

VOSS

Resistance Features

Waterproof

Knee Pad Pocket

No

Standards/Approvals

EN 343:2003+A1:2007 Class 3

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Rain Pant is a Durable rainwear solution designed to provide protection against wet elements while ensuring comfort and versatility for various outdoor activities.

Constructed with 100% Polyester fabric and PU coating for excellent waterproofing

Elastic waist offers adjustable comfort for all-day wear

Bottom legs feature adjustable snap buttons for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy