Helly Hansen VOSS Men's Pant Orange
- RS Stock No.:
- 774-311
- Mfr. Part No.:
- 70480_290-XS
- Brand:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
£35.70
(exc. VAT)
£42.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.70 |
*price indicative
- RS Stock No.:
- 774-311
- Mfr. Part No.:
- 70480_290-XS
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Pant | |
| Gender | Men | |
| Colour | Orange | |
| Size | XS | |
| Material | 100% Polyester | |
| Resistance Features | Waterproof | |
| Series | VOSS | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 343:2003+A1:2007 Class 3 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Pant | ||
Gender Men | ||
Colour Orange | ||
Size XS | ||
Material 100% Polyester | ||
Resistance Features Waterproof | ||
Series VOSS | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 343:2003+A1:2007 Class 3 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Rain Pant is a Durable rainwear solution designed to provide protection against wet elements while ensuring comfort and versatility for various outdoor activities.
Constructed with 100% Polyester fabric and PU coating for excellent waterproofing
Elastic waist offers adjustable comfort for all-day wear
Bottom legs feature adjustable snap buttons for a secure fit
