Solidur AUPA Unisex Trousers Black, Orange
- RS Stock No.:
- 735-967
- Mfr. Part No.:
- AUPA-2XL
- Brand:
- Solidur
Image representative of range
Subtotal (1 unit)*
£55.48
(exc. VAT)
£66.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.48 |
*price indicative
- RS Stock No.:
- 735-967
- Mfr. Part No.:
- AUPA-2XL
- Brand:
- Solidur
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Orange | |
| Size | 2XL | |
| Number of Pockets | 3 | |
| Material | Recycled Polyester | |
| Series | AUPA | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 381 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Orange | ||
Size 2XL | ||
Number of Pockets 3 | ||
Material Recycled Polyester | ||
Series AUPA | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 381 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Solidur Protective Trousers provide essential Class 1 Design A safety for professional logging and woodcutting tasks. These trousers combine a lightweight five layer protection system with a water repellent finish to ensure daily comfort and durability in the field.
Features Class 1 chainsaw protection for speeds up to 20m/s
Made from 100 per cent recycled polyester twill fabric
Stretch lining and breathable mesh for enhanced mobility
High back bib design for an enveloping and secure fit
Related links
- Solidur AUPA Unisex Trousers Black, Orange
- Solidur HVPAOR Unisex Trousers Orange
- Helly Hansen UC-ME Unisex Trousers Black, Orange 112 cm Waist 790mm Leg
- Orn Silverswift Unisex Trousers Black, Orange 100 cm Waist 29in Leg
- Orn Silverswift Unisex Trousers Black, Orange 100 cm Waist 32in Leg
- Helly Hansen UC-ME Unisex Trousers Black, Orange 136 cm Waist
- Helly Hansen UC-ME Unisex Trousers Black, Orange 84 cm Waist
- Helly Hansen UC-ME Unisex Trousers Black, Orange 112 cm Waist
