Solidur AUPA Unisex Trousers Black, Orange
- RS Stock No.:
- 735-092
- Mfr. Part No.:
- AUPA-4XL
- Brand:
- Solidur
Image representative of range
Subtotal (1 unit)*
£55.48
(exc. VAT)
£66.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.48 |
*price indicative
- RS Stock No.:
- 735-092
- Mfr. Part No.:
- AUPA-4XL
- Brand:
- Solidur
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Orange | |
| Material | Recycled Polyester | |
| Series | AUPA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Orange | ||
Material Recycled Polyester | ||
Series AUPA | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Solidur AUPA Unisex Trousers Black, Orange
- Helly Hansen UC-ME Unisex Trousers Black, Orange 128 cm Waist
- Helly Hansen UC-ME Unisex Trousers Black, Orange 128 cm Waist 89cm Leg
- Helly Hansen UC-ME Unisex Trousers Black, Orange 136 cm Waist
- Helly Hansen UC-ME Unisex Trousers Black, Orange 84 cm Waist
- Helly Hansen UC-ME Unisex Trousers Black, Orange 104 cm Waist 86cm Leg
- Helly Hansen UC-ME Unisex Trousers Black, Orange 112 cm Waist
- Helly Hansen UC-ME Unisex Trousers Black, Orange 112 cm Waist 79cm Leg
