Scruffs T517 Men's Trousers Black
- RS Stock No.:
- 634-706
- Mfr. Part No.:
- T51799
- Brand:
- Scruffs
Subtotal (1 unit)*
£33.29
(exc. VAT)
£39.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.29 |
*price indicative
- RS Stock No.:
- 634-706
- Mfr. Part No.:
- T51799
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 32L | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T517 | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 32L | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Series T517 | ||
Resistance Features Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs trouser is lightweight holster trouser designed for durability and comfort. They feature Abratect reinforcement and are Ideal for various work environments requiring flexibility and functionality.
Material weight of 250gsm ensures a lightweight feel
Abratect reinforcement provides enhanced durability for tough tasks
Designed with multiple pockets including holster and mobile pockets
Regular fit allows for ease of movement during work
Constructed from 65% recycled polyester and 35% sustainably sourced cotton
