Scruffs T548 Men's Trousers Navy

Subtotal (1 unit)*

£26.63

(exc. VAT)

£31.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.63

*price indicative

RS Stock No.:
634-632
Mfr. Part No.:
T54838
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Navy

Number of Pockets

7

Size

30R

Material

35% Cotton, 65% Polyester

Series

T548

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs navy worker trouser feature a lightweight design tailored for durability and comfort during demanding tasks, with multiple pockets for essential tool storage and easy accessibility.

Designed with holster pockets for additional tool storage

Crafted from 65% recycled polyester for sustainable performance

Includes hammer loop and D-ring for convenient tool attachment

Regular fit ensures comfort during extended wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy