Scruffs T548 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£26.63

(exc. VAT)

£31.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.63

*price indicative

RS Stock No.:
634-462
Mfr. Part No.:
T54824
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Size

38R

Number of Pockets

7

Material

35% Cotton, 65% Polyester

Resistance Features

Abrasion Resistant

Series

T548

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs lightweight work trouser designed for optimal functionality and comfort. Crafted with multiple pockets, these trouser cater to various work needs while maintaining a sleek look.

Constructed from 65% recycled polyester and 35% sustainably sourced cotton for durability

Available in Black and Navy, accommodating diverse style preferences

Includes holster pockets, a ruler pocket, and a mobile phone pocket for excellent tool storage

Material weight of 250gsm ensures a lightweight but robust design for daily wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy