Scruffs T552 Women's Trousers Black
- RS Stock No.:
- 634-386
- Mfr. Part No.:
- T55274
- Brand:
- Scruffs
Image representative of range
Subtotal (1 unit)*
£37.46
(exc. VAT)
£44.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.46 |
*price indicative
- RS Stock No.:
- 634-386
- Mfr. Part No.:
- T55274
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 12L | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T552 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 12L | ||
Material 35% Cotton, 65% Polyester | ||
Series T552 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs slim fit work trouser with stretch panels designed for optimal comfort and flexibility, providing a perfect fit for everyday use.
Durable stretch twill enhances comfort and flexibility
Multiple holster, cargo, and zipped pockets facilitate secure tool storage
Abrasion-resistant CORDURA knee pockets offer added protection
Material weight of 250gsm ensures robustness for demanding tasks
Related links
- Scruffs T552 Women's Trousers Black
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 18 18
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 20 20
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 8 8
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 10 10
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 12 12
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 16 16
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 14 14
