Scruffs T552 Women's Trousers Black
- RS Stock No.:
- 634-382
- Mfr. Part No.:
- T55270
- Brand:
- Scruffs
Image representative of range
Subtotal (1 unit)*
£37.46
(exc. VAT)
£44.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.46 |
*price indicative
- RS Stock No.:
- 634-382
- Mfr. Part No.:
- T55270
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 20R | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T552 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 20R | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Series T552 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs holster trouser offer a slim fit design crafted with Durable stretch panels, Ideal for those requiring comfort and flexibility during work activities.
Knee protection MADE from 65% polyester and 35% cotton for enhanced durability
Constructed from abrasion-resistant CORDURA material for superior wear
Includes multiple holster, cargo, and secure zipped pockets for ample storage
Features tool loops, a hammer loop, and D-ring for convenient tool storage
Material weight of 250gsm provides strength without compromising flexibility
Related links
- Scruffs T552 Women's Trousers Black
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 18 18
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 10 10
- Blaklader 7011 Women's Trousers Black
- Orbit International Workwear Women's Trousers Black
- Blaklader 7132183299 Women's Trousers Black
- Orbit International PC245LTL Women's Trousers Black
- Orn 2560 Women's Trousers Black
