Scruffs T552 Women's Trousers Black

Image representative of range

Subtotal (1 unit)*

£37.46

(exc. VAT)

£44.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.46

*price indicative

RS Stock No.:
634-380
Mfr. Part No.:
T55268
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Women

Colour

Black

Size

16R

Number of Pockets

7

Material

35% Cotton, 65% Polyester

Series

T552

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs holster trouser is slim-fit work trouser designed with Durable stretch panels for enhanced comfort and flexibility, making them Ideal for a variety of tasks while ensuring a professional appearance.

Durable stretch twill provides comfort and flexibility

Cordura knee pockets offer abrasion resistance

Multiple holster and cargo pockets enable secure storage

Designed with tool loops, a hammer loop, and D-ring for efficient tool management

Available in sizes 6-20R to accommodate a wide range of fits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy