Scruffs T552 Women's Trousers Black
- RS Stock No.:
- 634-378
- Mfr. Part No.:
- T55266
- Brand:
- Scruffs
Subtotal (1 unit)*
£37.46
(exc. VAT)
£44.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.46 |
*price indicative
- RS Stock No.:
- 634-378
- Mfr. Part No.:
- T55266
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 12R | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Stretch | |
| Series | T552 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 12R | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Stretch | ||
Series T552 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs slim fit work trouser designed with Durable stretch panels, providing both comfort and flexibility during demanding tasks. Its functional design ensures you have essential tool storage at your fingertips.
Knee protection MADE from 65% polyester and 35% cotton for enhanced durability
Multiple pocket types including holster, cargo, and zipped pockets for secure storage
Material weight of 250gsm suitable for heavy-duty use
Abrasion-resistant CORDURA knee pockets for long-lasting wear
Hammer loop, tool loops, and a D-ring for convenient tool storage
Related links
- Scruffs T552 Women's Trousers Black
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 6 6
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 18 18
- Blaklader 7011 Women's Trousers Black
- Orbit International Workwear Women's Trousers Black
- Blaklader 7132183299 Women's Trousers Black
- Orbit International PC245LTL Women's Trousers Black
- Orn 2560 Women's Trousers Black
