Scruffs T552 Women's Trousers Black

Subtotal (1 unit)*

£37.46

(exc. VAT)

£44.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.46

*price indicative

RS Stock No.:
634-377
Mfr. Part No.:
T55265
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Women

Colour

Black

Size

10R

Number of Pockets

7

Material

35% Cotton, 65% Polyester

Series

T552

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs lightweight holster trouser offer a slim fit design enhanced with stretch panels for unmatched comfort. Ideal for professionals requiring Durable workwear, these trouser is tailored for functionality and flexibility throughout your workday.

Constructed with Durable stretch twill for comfort and flexibility

Includes abrasion-resistant CORDURA knee pockets for added protection

Equipped with multiple holster and secure zipped pockets for effective tool storage

Features a hammer loop, tool loops, and D-ring for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy