JRC BRINDISI Men's Work Shorts Melange 36 cm Waist 1m Leg
- RS Stock No.:
- 506-425
- Mfr. Part No.:
- 989541 S MELANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-425
- Mfr. Part No.:
- 989541 S MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Work Shorts | |
| Gender | Men | |
| Colour | Melange | |
| Leg Length | 1m | |
| Size | S | |
| Number of Pockets | 2 | |
| Waist Size | 36 cm | |
| Material | 20% Polyester, 2% Polyester, 80% Cotton, 98% Cotton (Shell) | |
| Series | BRINDISI | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Work Shorts | ||
Gender Men | ||
Colour Melange | ||
Leg Length 1m | ||
Size S | ||
Number of Pockets 2 | ||
Waist Size 36 cm | ||
Material 20% Polyester, 2% Polyester, 80% Cotton, 98% Cotton (Shell) | ||
Series BRINDISI | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Brindisi Sweatpants, proudly made in Italy, are crafted from a premium blend of 80% cotton and 20% polyester. Combining comfort and style, they feature thoughtful details for a versatile and practical design.
White drawstrings for waist adjustment
Two front pockets
Ribbed leg hem, 8 cm in height
Related links
- JRC BRINDISI Men's Trousers Melange 40 cm Waist 1.05m Leg
- JRC DAMASCO Men's Work Shorts Melange 36 cm Waist 1.01m Leg
- JRC BRINDISI Men's Work Shorts Black 38 cm Waist 1.03m Leg
- JRC PAVIA Women's Work Shorts Melange 53 cm Waist 1.13m Leg
- JRC TREVISO Women's Work Shorts Melange 51 cm Waist 1.11m Leg
- JRC BRINDISI Men's Trousers White L 56 Waist 1.16m Leg
- JRC CAIRO Melange 100% Cotton Short
- JRC BERGAMO Women's Trousers Melange 47 cm Waist 1.06m Leg
