JRC BERGAMO Women's Trousers Melange 47 cm Waist 1.06m Leg
- RS Stock No.:
- 505-389
- Mfr. Part No.:
- 990221 S MELANGE
- Brand:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-389
- Mfr. Part No.:
- 990221 S MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Melange | |
| Leg Length | 1.06m | |
| Waist Size | 47 cm | |
| Size | S | |
| Number of Pockets | 2 | |
| Material | 20% Polyester, 80% Cotton | |
| Series | BERGAMO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Women | ||
Colour Melange | ||
Leg Length 1.06m | ||
Waist Size 47 cm | ||
Size S | ||
Number of Pockets 2 | ||
Material 20% Polyester, 80% Cotton | ||
Series BERGAMO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Bergamo Lady Pant is made in Italy from 80 percent cotton and 20 percent polyester and features an 8 cm ribbed waistband and fluo ties.
Fluo ties
Two front pockets
Bottom leg h cm 9
Related links
- JRC PAVIA Women's Work Shorts Black 47 cm Waist 1.06m Leg
- JRC BERGAMO Women's Trousers White 53 cm Waist 1.13m Leg
- JRC PAVIA Women's Trousers Melange 49 cm Waist 1.08m Leg
- JRC QATAR Men's Trousers Beige 36 cm Waist 1.06m Leg
- JRC DAMASCO Men's Trousers Melange 38 cm Waist 1.05m Leg
- JRC BRINDISI Men's Trousers Melange 40 cm Waist 1.05m Leg
- JRC DAMASCO Men's Trousers Melange 42 cm Waist 1.13m Leg
- JRC DAMASCO Men's Trousers Melange 40 cm Waist 1.09m Leg
