Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 661-052
- Mfr. Part No.:
- 16927123.11
- Brand:
- Bott
Subtotal (1 unit)*
£1,230.05
(exc. VAT)
£1,476.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,230.05 |
*price indicative
- RS Stock No.:
- 661-052
- Mfr. Part No.:
- 16927123.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is meticulously designed for efficiency and organisation, ideally suited for busy workshops and maintenance areas. This robust trolley features a fully welded steel housing, offering durability and longevity, while its functional design includes six carefully configured drawers and a cupboard section. With 100% extension drawers that come equipped with drawer blocking for added safety, it ensures maximum accessibility. The trolley's two-tone finish in gentian blue and light grey not only enhances visual appeal but also provides a resilient surface to withstand daily wear and tear. Overall, this maintenance trolley combines practicality with style, exporting reliability in every aspect of its operation.
Heavy duty, fully welded steel construction enhances durability
Six extensive drawers provide ample storage space for tools and equipment
Independent storage sections increase organisation and accessibility
125mm diameter castors facilitate easy mobility across various surfaces
Reinforced cupboard section includes a galvanised steel shelf for additional support
A stylish dual colour finish in RAL 5010 gentian blue and RAL 7035 light grey offers aesthetic appeal and protection
Designed to accommodate a variety of drawer loads, catering to diverse storage needs
Six extensive drawers provide ample storage space for tools and equipment
Independent storage sections increase organisation and accessibility
125mm diameter castors facilitate easy mobility across various surfaces
Reinforced cupboard section includes a galvanised steel shelf for additional support
A stylish dual colour finish in RAL 5010 gentian blue and RAL 7035 light grey offers aesthetic appeal and protection
Designed to accommodate a variety of drawer loads, catering to diverse storage needs
Related links
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley, 1050 x 600 x 980mm
- Bott Steel Trolley Trolley 200kg Load
- Steel Trolley Trolley 200kg Load
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
