Subtotal (1 unit)*
£1,387.34
(exc. VAT)
£1,664.81
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,387.34 |
*price indicative
- RS Stock No.:
- 660-971
- Mfr. Part No.:
- 16927154.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley combines innovative design with exceptional functionality, making it an ideal solution for efficient workspace organisation. This robust trolley features a fully welded steel housing and includes six spacious drawers along with a cupboard section for versatile storage options. Its durable powder-coated finish in captivating crimson red, contrasted with a light grey multiplex top, enhances both durability and aesthetic appeal. With 100% extension drawers and a user-friendly design, this trolley is perfect for handling tools and supplies, ensuring everything you need is within reach while maintaining an organised environment.
Designed for maximum storage efficiency with six drawers and a cupboard section
Constructed from fully welded steel for enhanced robustness and longevity
Equipped with push pull handles for smooth mobility across workspaces
Finished in a striking powder coat for added durability and style
Drawer load capacity of 50 kg ensures reliable storage of tools and equipment
Configuration of drawers allows for organisation of various tool sizes
Includes a galvanised steel shelf capable of holding up to 75 kg
Caster wheels with 125 mm diameter aid in easy manoeuvrability
Related links
- Bott Wheeled
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
