Bott 5 Drawer Wheeled Trolley, Steel
- RS Stock No.:
- 658-880
- Mfr. Part No.:
- 16927150.11
- Brand:
- Bott
Subtotal (1 unit)*
£1,436.32
(exc. VAT)
£1,723.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,436.32 |
*price indicative
- RS Stock No.:
- 658-880
- Mfr. Part No.:
- 16927150.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is expertly designed to optimise workspace efficiency and organisation. Ideal for a variety of maintenance tasks, this trolley boasts a robust, fully welded steel housing that ensures durability and longevity. With five spacious drawers and a cupboard section, it provides ample storage for tools and equipment, all while maintaining a sleek, professional appearance. The trolley features a practical lino worktop, enabling a clean and sturdy surface for various tasks. Further enhancing usability, the unit is equipped with 125mm diameter castors, allowing for easy manoeuvrability around the workspace, making it an essential addition for professionals who value functionality and quality.
Five drawers with full extension and drawer blocking for safe tool access
Robust steel construction offers resilience and longevity for busy work environments
Generous load capacities: drawers support up to 50kg and the shelf holds 75kg
Versatile drawer height configurations accommodate various tools
Plain door design provides a clean aesthetic while securing stored items
Lino worktop offers a practical surface for repairs and maintenance tasks
125mm castors facilitate smooth mobility across different surfaces
Finished in a stylish powder coat in gentian blue and light grey for a modern look
