Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 660-506
- Mfr. Part No.:
- 16927100.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,464.37
(exc. VAT)
£1,757.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,464.37 |
*price indicative
- RS Stock No.:
- 660-506
- Mfr. Part No.:
- 16927100.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is a versatile and robust storage solution designed to enhance organisation in any workshop or maintenance environment. Featuring a fully welded steel housing, this trolley is equipped with 10 spacious drawers, enabling users to store a variety of tools and equipment securely. The durable powder-coated finish in anthracite grey and light grey not only provides a sleek appearance but also ensures resistance to wear and tear. With its user-friendly push-pull handles and 125mm castors, the trolley is easily manoeuvrable, allowing for effortless transport around workspaces. Its thoughtful design optimises accessibility, making it an essential addition to any professional's toolkit.
Robust fully welded steel construction for enhanced durability
Ten drawers provide ample storage for tools and equipment
Push pull handles enhance manoeuvrability across workspaces
125mm diameter castors enable smooth transportability
Drawer load capacity of 50kg to accommodate heavy tools
Optimised drawer configurations for efficient organisation
Designed for professional environments that demand reliability and functionality
Related links
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley, 1050 x 600 x 980mm
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package

