Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 660-301
- Mfr. Part No.:
- 16927123.16
- Brand:
- Bott
Subtotal (1 unit)*
£1,142.90
(exc. VAT)
£1,371.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,142.90 |
*price indicative
- RS Stock No.:
- 660-301
- Mfr. Part No.:
- 16927123.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley offers a robust and versatile solution for workshops and maintenance environments. Designed with a fully welded steel housing, this sturdy trolley features an efficient layout with six spacious drawers and a cupboard section, all fitted with 125mm diameter castors for easy mobility. The durable powder-coated finish in light grey ensures both sturdiness and aesthetic appeal, making it a dependable addition to any workspace. With its 100% extension drawers and clever drawer blocking system, this trolley optimises storage while ensuring safety and ease of access for all essential tools and equipment.
Constructed from fully welded sheet steel for enhanced durability
Features six drawers with various heights to accommodate different tools and equipment
Each drawer has a load capacity of 50kg, ensuring heavy tools are securely stored
Cupboard section includes a reinforced door with a single galvanised steel shelf capable of supporting 75kg
Robust 125mm diameter castors allow for effortless movement across the workshop floor
Double independent storage sections offer organised and efficient use of space
Finished in RAL 7035 light grey, blending functionality with contemporary aesthetics
Features six drawers with various heights to accommodate different tools and equipment
Each drawer has a load capacity of 50kg, ensuring heavy tools are securely stored
Cupboard section includes a reinforced door with a single galvanised steel shelf capable of supporting 75kg
Robust 125mm diameter castors allow for effortless movement across the workshop floor
Double independent storage sections offer organised and efficient use of space
Finished in RAL 7035 light grey, blending functionality with contemporary aesthetics
Related links
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley, 1050 x 600 x 980mm
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
