Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 660-091
- Mfr. Part No.:
- 16927120.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,036.84
(exc. VAT)
£1,244.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,036.84 |
*price indicative
- RS Stock No.:
- 660-091
- Mfr. Part No.:
- 16927120.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is expertly designed to elevate your workspace efficiency and organisation. Tailored with a robust, fully welded steel housing, this trolley features five spacious drawers and an independent storage cupboard, offering optimal space for tools and parts. Its 100% extension drawers are equipped with blocking mechanisms for safe usage, while 125mm diameter castors ensure seamless mobility. The trolley is finished in durable powder-coated RAL 7035 light grey and RAL 7016 anthracite grey, providing a sleek aesthetic without compromising on toughness. With a generous size and various drawer heights for versatility, this maintenance trolley is built to tackle any demanding job, blending practicality with modern design.
Robust, fully welded steel construction ensures longevity and durability
Five expertly designed drawers provide ample storage for tools and equipment
Blocking mechanism prevents accidental drawer movement during operation
125mm castors enable easy manoeuvrability in various work environments
Generous cupboard section with a reinforced door offers secure storage
Powder coated finish in RAL 7035 and RAL 7016 for an attractive, resilient surface
Various drawer heights cater to different storage needs
Shelf load capacity of 75kg supports heavier items efficiently
Five expertly designed drawers provide ample storage for tools and equipment
Blocking mechanism prevents accidental drawer movement during operation
125mm castors enable easy manoeuvrability in various work environments
Generous cupboard section with a reinforced door offers secure storage
Powder coated finish in RAL 7035 and RAL 7016 for an attractive, resilient surface
Various drawer heights cater to different storage needs
Shelf load capacity of 75kg supports heavier items efficiently
Related links
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley, 1050 x 600 x 980mm
- Bott Steel Trolley Trolley 200kg Load
- Steel Trolley Trolley 200kg Load
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
