Bott Wheeled

Subtotal (1 unit)*

£1,027.39

(exc. VAT)

£1,232.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£1,027.39

*price indicative

RS Stock No.:
660-732
Mfr. Part No.:
16927121.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Wheeled

Yes

Length

6mm

Width

1050 mm

Height

980mm

Sub Type

Trolley

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley offers an efficient solution for workspace organisation, featuring a robust, fully welded steel construction ideal for industrial environments. Designed with functionality in mind, this trolley includes five fully extending drawers and a cupboard section, allowing for optimal storage and easy access to tools and materials. The trolley's durable powder-coated finish in striking crimson red and light grey not only provides an aesthetic appeal but also ensures longevity in demanding work settings. With a load-bearing capacity of 50 kg per drawer and a reinforced cupboard shelf capable of supporting 75 kg, this trolley is a practical companion for any maintenance task, contributing significantly to improved workflow and organisation.

Robust steel housing ensures durability and resilience

Five drawers with full extension and blocking for safe tool storage

Two independent storage sections enhance organisation

Lightweight 125mm castors provide easy mobility across various surfaces

Powder coated finish in RAL 3004 crimson red for a striking appearance

Includes a reinforced cupboard section with a single door for secure storage

Shelf load capacity of 75 kg offers additional storage flexibility

Total height of 980mm provides a comfortable working height

Easy to grip push pull handles allow for smooth transportation

Optimally designed drawer configuration caters to diverse storage needs