Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 660-011
- Mfr. Part No.:
- 16927100.16
- Brand:
- Bott
Subtotal (1 unit)*
£1,360.62
(exc. VAT)
£1,632.74
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £1,360.62 |
*price indicative
- RS Stock No.:
- 660-011
- Mfr. Part No.:
- 16927100.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is an expertly designed storage solution tailored for efficient workplace organisation. With a robust, fully welded steel housing, this trolley features an extensive configuration of 10 drawers, each crafted for 100% extension to maximise accessibility. Ideal for workshops or maintenance environments, it boasts practical push-pull handles for easy manoeuvrability. Its durable powder coat finish in light grey not only ensures lasting quality but also provides a professional aesthetic. Measuring 1050mm in width, 600mm in depth, and 980mm in height, this trolley supports a substantial gross weight of 132.03kg, making it a reliable choice for various tools and equipment.
Robust steel construction ensures durability and longevity
Ten fully extendable drawers provide ample storage space
Independent storage sections enhance organisational capabilities
Push pull handles facilitate easy movement across workspaces
Finished in durable powder coat paint for wear resistance
Light grey colour offers a sleek, professional appearance
Drawer load capacity of 50kg supports a range of items safely
Includes a versatile configuration of varying drawer heights
125mm diameter castors enable smooth mobility on various surfaces
Designed specifically for maintenance and workshop environments
Ten fully extendable drawers provide ample storage space
Independent storage sections enhance organisational capabilities
Push pull handles facilitate easy movement across workspaces
Finished in durable powder coat paint for wear resistance
Light grey colour offers a sleek, professional appearance
Drawer load capacity of 50kg supports a range of items safely
Includes a versatile configuration of varying drawer heights
125mm diameter castors enable smooth mobility on various surfaces
Designed specifically for maintenance and workshop environments
Related links
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley, 1050 x 600 x 980mm
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
