Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 659-762
- Mfr. Part No.:
- 16927126.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,253.23
(exc. VAT)
£1,503.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,253.23 |
*price indicative
- RS Stock No.:
- 659-762
- Mfr. Part No.:
- 16927126.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is a robust storage solution designed for efficiency in workshops and maintenance areas. Featuring a sturdy, fully welded steel housing, this trolley offers double, independent storage sections, complemented by a durable lino top ideal for work surfaces. Boasting seven drawers with full extension and blocking mechanisms, it ensures ease of access and safety. Finished in a sleek powder-coated RAL 7016 anthracite grey, with accents of RAL 7035 light grey, it seamlessly integrates into any professional setting while providing ample strength and durability. With its generous dimensions and solid construction, this maintenance trolley meets the demands of heavy use in any operational environment.
Seven fully extending drawers allow for easy organisation and access
Each drawer has a load capacity of 50kg, supporting a variety of tools and equipment
The trolley features a cupboard with a reinforced door and a galvanised steel shelf, offering additional storage with a 75kg load capacity
Constructed of high quality sheet steel for enhanced durability and longevity
Easy mobility with 125mm diameter castors, making transportation around your workspace effortless
Finished in durable powder coat paint, ensuring resistance to scratches and wear
Each drawer has a load capacity of 50kg, supporting a variety of tools and equipment
The trolley features a cupboard with a reinforced door and a galvanised steel shelf, offering additional storage with a 75kg load capacity
Constructed of high quality sheet steel for enhanced durability and longevity
Easy mobility with 125mm diameter castors, making transportation around your workspace effortless
Finished in durable powder coat paint, ensuring resistance to scratches and wear
Related links
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley, 1050 x 600 x 980mm
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
