Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 659-661
- Mfr. Part No.:
- 16927101.16
- Brand:
- Bott
Subtotal (1 unit)*
£1,275.64
(exc. VAT)
£1,530.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,275.64 |
*price indicative
- RS Stock No.:
- 659-661
- Mfr. Part No.:
- 16927101.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed for efficiency and convenience in organisational tasks. This robust trolley boasts a fully welded steel housing that features double, independent storage sections, ensuring optimal use of space. Its ten drawers, which offer 100% extension and drawer blocking, facilitate easy access to your tools and materials, while the 125mm diameter castors allow for smooth mobility across any surface. Finished in a stylish and durable light grey powder coat, this trolley not only meets practical demands but also enhances your workspace aesthetics. With a thoughtful drawer configuration that caters to varying needs, the verso maintenance trolley is the ideal companion for professionals seeking reliability and versatility in their maintenance setups.
Constructed with a fully welded steel housing for maximum durability
Equipped with ten drawers, providing versatile storage options for tools and supplies
Fitted with 125mm diameter castors that allow for ease of movement
Stylish powder coat finish in light grey adds a clean, professional look
Optimised drawer configuration enables effective organisation of items of various sizes
The beech multiplex worktop offers a sturdy surface for maintenance tasks
Equipped with ten drawers, providing versatile storage options for tools and supplies
Fitted with 125mm diameter castors that allow for ease of movement
Stylish powder coat finish in light grey adds a clean, professional look
Optimised drawer configuration enables effective organisation of items of various sizes
The beech multiplex worktop offers a sturdy surface for maintenance tasks
Related links
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley, 1050 x 600 x 980mm
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
