Bott Steel Trolley Trolley, 1050 x 550 x 965mm, 200kg Load

Subtotal (1 unit)*

£993.31

(exc. VAT)

£1,191.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£993.31

*price indicative

RS Stock No.:
659-211
Mfr. Part No.:
16927125.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Trolley

Load Capacity

200kg

Platform Dimensions

1050 x 550 x 965mm

Wheel Features

Swivel

Frame Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott versatile maintenance trolley is expertly designed for both efficiency and utility in workshop settings. This robust trolley features a fully welded steel housing, providing durability while accommodating various storage needs with its six spacious drawers and spacious cupboard section. Ideal for professionals seeking streamlined organisation, it ensures 100% extension for easy access to tools and equipment. The trolley’s unique push-pull handles enhance mobility, making it easy to manoeuvre even in tight spaces. Finished in a sophisticated combination of gentian blue and light grey powder coat, it not only meets practical requirements but also adds a modern touch to any workspace. With dimensions of 1050x550x965mm, it offers ample storage capacity whilst fitting neatly into compact areas.

Includes six fully retractable drawers for enhanced access to tools
Built with a sturdy sheet steel construction for long lasting performance
Features push pull handles for easy movement throughout your workspace
Drawer load capacity of 50kg ensures it can handle a variety of tools and materials
Cupboard section includes a single, reinforced door with a galvanised steel shelf for added storage options
Designed with 125mm diameter castors for smooth mobility across different surfaces
Finished in durable powder coat paint, ensuring resistance to wear and tear
Drawer configurations include various heights to accommodate diverse tool sizes
Sleek and modern aesthetic in gentian blue and light grey enhances any professional environment
Shelf load capacity of 75kg supports heavy tools and equipment securely

Related links