Bott Steel Trolley Trolley, 1050 x 550 x 965mm, 200kg Load
- RS Stock No.:
- 659-093
- Mfr. Part No.:
- 16927125.24
- Brand:
- Bott
Subtotal (1 unit)*
£993.31
(exc. VAT)
£1,191.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £993.31 |
*price indicative
- RS Stock No.:
- 659-093
- Mfr. Part No.:
- 16927125.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 550 x 965mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 550 x 965mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley with 6 drawers and a top tray equipped with a mat is designed to enhance your storage and organisational capabilities in any workspace. This robust trolley features a fully welded steel construction ensuring durability while accommodating a variety of tools and equipment. With an effective drawer configuration of 100mm, 125mm, and 175mm heights, it is perfect for keeping items accessible yet secured. The combined weight capacity of 50kg per drawer and 75kg for the cupboard section emphasizes its strength, making it a reliable choice for any maintenance need. Finished in an appealing combination of light grey and crimson red, it not only serves a functional purpose but also adds a touch of style to your environment.
Durable, fully welded steel construction for enhanced longevity
Equipped with 6 drawers, each with a specific height configuration to accommodate various tools
Includes a top tray with a mat, providing an ideal surface for tool work
125mm diameter castors allow for easy mobility across various surfaces
Weight capacity of 50kg per drawer ensures safe storage of heavier items
The cupboard section includes a single reinforced door and a galvanised steel shelf, supporting up to 75kg
Stylish powder coat finish in RAL 7035 light grey and RAL 3004 crimson red for enhanced aesthetic appeal
Equipped with 6 drawers, each with a specific height configuration to accommodate various tools
Includes a top tray with a mat, providing an ideal surface for tool work
125mm diameter castors allow for easy mobility across various surfaces
Weight capacity of 50kg per drawer ensures safe storage of heavier items
The cupboard section includes a single reinforced door and a galvanised steel shelf, supporting up to 75kg
Stylish powder coat finish in RAL 7035 light grey and RAL 3004 crimson red for enhanced aesthetic appeal
Related links
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
