Steel Trolley Trolley, 1300 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 658-883
- Mfr. Part No.:
- 16927153.11
- Brand:
- Bott
Subtotal (1 unit)*
£1,596.28
(exc. VAT)
£1,915.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,596.28 |
*price indicative
- RS Stock No.:
- 658-883
- Mfr. Part No.:
- 16927153.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1300 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1300 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley with six drawers is designed to enhance efficiency and organisation in your workspace. This robust trolley features fully welded steel housing, ensuring durability and stability. With a combination of six 100% extension drawers and a cupboard section, it provides versatile storage solutions tailored to meet your professional needs. The high-quality powder-coated finish in gentian blue and light grey not only offers an attractive appearance but also enhances longevity in demanding environments. Plus, its practical push-pull handles and 125mm diameter castors facilitate easy mobility, making it an ideal companion for maintenance tasks or workshop settings.
Six fully extended drawers allow for easy access and organisation of tools and materials
Robust steel construction guarantees durability for everyday workshop use
Push pull handles enable effortless manoeuvrability between work areas
125mm diameter castors offer smooth mobility across various surfaces
The trolleys powder coated finish ensures a weather resistant and professional appearance
Comes with a cupboard section equipped with a reinforced door for secure storage
Drawer configurations include varying heights to accommodate different tools and equipment
Shelf load capacity of 75kg provides added flexibility in storage options
Stylishly finished in RAL 5010 gentian blue and RAL 7035 light grey to complement any workspace
Robust steel construction guarantees durability for everyday workshop use
Push pull handles enable effortless manoeuvrability between work areas
125mm diameter castors offer smooth mobility across various surfaces
The trolleys powder coated finish ensures a weather resistant and professional appearance
Comes with a cupboard section equipped with a reinforced door for secure storage
Drawer configurations include varying heights to accommodate different tools and equipment
Shelf load capacity of 75kg provides added flexibility in storage options
Stylishly finished in RAL 5010 gentian blue and RAL 7035 light grey to complement any workspace
Related links
- Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
