Bott 5 Drawer Steel Wheeled

Subtotal (1 unit)*

£1,306.08

(exc. VAT)

£1,567.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,306.08

*price indicative

RS Stock No.:
660-963
Mfr. Part No.:
16927151.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Trolley

Material

Steel

Number of Drawers

5

Wheeled

Yes

Length

6mm

Width

1300mm

Height

980mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley is a robust and versatile storage solution designed to enhance organisational efficiency in any professional environment. Constructed with a fully welded steel housing, this trolley features five drawers and an independent cupboard section, providing ample storage for tools and equipment. The sturdy multiplex top offers a reliable workspace, while the 125mm diameter castors ensure easy mobility. With its attractive light grey powder coat finish, the verso trolley not only meets functional needs but also complements modern workspace aesthetics.

Robust steel housing ensures durability and long term use

Independent storage sections facilitate organised tool placement

Push pull handles allow for effortless manoeuvrability

Drawer configuration supports various tools with a total load capacity of 50kg per drawer

Reinforced cupboard section with a door and galvanized steel shelf supports up to 75kg

Finished in a durable powder coat, enhancing resistance to wear

Compact dimensions optimally utilise space without compromising storage needs

Light grey finish provides a professional appearance suitable for any workspace

Equipped with 125mm castors for smooth movement across surfaces

Related links