RS Better World
RS PRO Polyamide Black Trolley Wheel, 150 kg
- RS Stock No.:
- 885-427
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£1.47
(exc. VAT)
£1.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 160 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-427
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 30mm | |
| Hard/Soft | Hard | |
| Load Capacity | 150kg | |
| Hub Bearing Type | Plain Bore | |
| Hardness | Shore D 82 | |
| Material | Polyamide | |
| Colour | Black | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Trolley Wheel | ||
Wheel Width 30mm | ||
Hard/Soft Hard | ||
Load Capacity 150kg | ||
Hub Bearing Type Plain Bore | ||
Hardness Shore D 82 | ||
Material Polyamide | ||
Colour Black | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
- COO (Country of Origin):
- IT
The RS PRO trolley wheel is a robust and reliable solution suited for industrial applications, providing exceptional load capacity and smooth mobility across hard surfaces, ensuring efficient handling in demanding environments.
High load capacity for demanding applications
Smooth, low-effort movement enhances usability
Durable and abrasion-resistant for a long service life
Non-marking design protects hard surfaces from damage
Related links
- RS PRO Polyamide Black Trolley Wheel, 150 kg
- RS PRO Polyamide Green Trolley Wheel, 150 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 150 kg
- RS PRO Polyamide Black Trolley Wheel, 175 kg
- RS PRO Polyamide Black Trolley Wheel, 550 kg
- RS PRO Polyamide Black Trolley Wheel, 300 kg
- RS PRO Polyamide Black Trolley Wheel, 400 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
