RS Better World
RS PRO Polyamide Black Trolley Wheel, 300 kg
- RS Stock No.:
- 885-371
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£4.24
(exc. VAT)
£5.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-371
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 125mm | |
| Wheel Width | 40mm | |
| Hard/Soft | Hard | |
| Load Capacity | 300kg | |
| Hub Bearing Type | Plain Bore | |
| Hardness | Shore D 82 | |
| Material | Polyamide | |
| Colour | Black | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trolley Wheel | ||
Wheel Diameter 125mm | ||
Wheel Width 40mm | ||
Hard/Soft Hard | ||
Load Capacity 300kg | ||
Hub Bearing Type Plain Bore | ||
Hardness Shore D 82 | ||
Material Polyamide | ||
Colour Black | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The RS PRO trolley wheel is a robust solution designed for high-load industrial settings, compatible with hard flooring. Its engineered design ensures low rolling resistance, making it Ideal for effortless handling in challenging environments.
High load capacity enhances performance in demanding applications
Smooth, low-effort movement allows for easier handling
Durable and abrasion-resistant materials ensure longevity
Non-marking on hard surfaces prevents floor damage
