RS Better World

RS PRO Polyamide Green Trolley Wheel, 150 kg

Image representative of range

Subtotal (1 unit)*

£3.31

(exc. VAT)

£3.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-400
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Trolley Wheel

Wheel Diameter

80mm

Wheel Width

30mm

Hard/Soft

Hard

Load Capacity

150kg

Hub Bearing Type

Roller Bearing

Hardness

Shore D 82

Material

Polyamide

Colour

Green

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

COO (Country of Origin):
IT
The RS PRO trolley wheel is a robust solution designed for high-load applications on hard surfaces, enhancing mobility across various industrial settings.

High load capacity for demanding tasks

Smooth movement ensures low-effort manoeuvrability

Durable and abrasion-resistant materials for longevity

Non-marking design prevents damage to hard flooring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy