RS Better World

RS PRO Polyamide Green Trolley Wheel, 550 kg

Image representative of range

Subtotal (1 unit)*

£8.36

(exc. VAT)

£10.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-363
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Trolley Wheel

Wheel Diameter

160mm

Wheel Width

40mm

Hard/Soft

Hard

Load Capacity

550kg

Hub Bearing Type

Plain Bore

Material

Polyamide

Hardness

Shore D 82

Colour

Green

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

COO (Country of Origin):
IT
The RS PRO Trolley Wheel is a robust polyamide wheel designed for high-load industrial applications on hard surfaces. Its construction enables smooth movement while maintaining excellent durability, making it Ideal for various trolleys and carts.

High load capacity for demanding tasks

Ensures smooth, low-effort movement during operation

Durable and abrasion-resistant materials enhance longevity

Non-marking design prevents damage to hard surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy