RS Better World
RS PRO Polyamide Green Trolley Wheel, 150 kg
- RS Stock No.:
- 885-360
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-360
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 100mm | |
| Wheel Width | 30mm | |
| Hard/Soft | Hard | |
| Load Capacity | 150kg | |
| Hub Bearing Type | Plain Bore | |
| Hardness | Shore D 82 | |
| Material | Polyamide | |
| Colour | Green | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trolley Wheel | ||
Wheel Diameter 100mm | ||
Wheel Width 30mm | ||
Hard/Soft Hard | ||
Load Capacity 150kg | ||
Hub Bearing Type Plain Bore | ||
Hardness Shore D 82 | ||
Material Polyamide | ||
Colour Green | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
- COO (Country of Origin):
- IT
The RS PRO Trolley Wheel is a robust solution designed for industrial applications, Ideal for use on hard floors such as concrete and steel, ensuring reliable performance in various settings.
High load capacity for demanding tasks
Smooth, low-effort movement enhances user convenience
Durable and abrasion-resistant materials ensure longevity
Non-marking design prevents damage to hard surfaces
Related links
- RS PRO Polyamide Green Trolley Wheel, 150 kg
- RS PRO Polyamide Green Trolley Wheel, 300 kg
- RS PRO Polyamide Green Trolley Wheel, 550 kg
- RS PRO Polyamide Green Trolley Wheel, 175 kg
- RS PRO Polyamide Green Trolley Wheel, 400 kg
- RS PRO Polyamide Black Trolley Wheel, 150 kg
- RS PRO Orange Polyurethane Trolley Wheel, 150 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 150 kg
