SAM Trolley Jack 2 t 253 mm
- RS Stock No.:
- 666-217
- Mfr. Part No.:
- RQGCR2HN
- Brand:
- SAM
Subtotal (1 unit)*
£349.93
(exc. VAT)
£419.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.93 |
*price indicative
- RS Stock No.:
- 666-217
- Mfr. Part No.:
- RQGCR2HN
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley Jack | |
| Sub Type | Trolley Jack | |
| Minimum Lifting Height | 70mm | |
| Maximum Lifting Height | 253mm | |
| Standards/Approvals | CE EN 1494 | |
| Load Capacity | 2t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley Jack | ||
Sub Type Trolley Jack | ||
Minimum Lifting Height 70mm | ||
Maximum Lifting Height 253mm | ||
Standards/Approvals CE EN 1494 | ||
Load Capacity 2t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Trolley Jack is designed for an effortless lifting experience, catering specifically to both professional workshops and home mechanics. This premium jack features a state-of-the-art lowering control system and an impressive lifting capacity of 6 tonnes, making it versatile for various lifting tasks. Enhanced with polyamide wheels for floor protection, it ensures stability while safeguarding your workshop surfaces. The rubber-padded cups of the jack protect delicate contact surfaces, while the ergonomically designed handle facilitates quick and efficient use from any position. Complying with CE EN 1494 standards, this jack combines safety with exceptional performance.
Lifting capacity of 2 tonnes accommodating a wide range of vehicles
Equipped with polyamide wheels that provide floor protection and stability
Rubber pads on cups safeguard contact surfaces from damage
Ergonomic handle allows for quick approach in any position enhancing usability
Rubber protection on all jack heads ensures damage free use
Meets CE EN 1494 standard signifying quality and safety compliance
Lightweight design at 35.5 kg makes it easy to handle and manoeuvre
Compact dimensions facilitate convenient storage without compromising performance
