SAM Trolley Jack 2 t 470 mm

Subtotal (1 unit)*

£349.93

(exc. VAT)

£419.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£349.93

*price indicative

RS Stock No.:
666-216
Mfr. Part No.:
RQGCRB3
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Trolley Jack

Sub Type

Trolley Jack

Minimum Lifting Height

95mm

Maximum Lifting Height

470mm

Material

Polyamide

Standards/Approvals

CE EN 1494

Load Capacity

2t

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Trolley Jack is engineered for seamless lifting in various workshop and personal settings. Designed for efficient operation, this jack features a sophisticated lowering control system, ensuring safe and precise lowering of loads. With a robust lifting capacity of 3 tonnes, it is built to handle substantial weights with ease. The trolley jack is equipped with polyamide wheels that protect your floor surface while providing stability during use. Its ergonomic handle offers a comfortable grip for quick positioning in all circumstances, while rubber pads on the jack heads ensure protection for contact surfaces. Complying with the CE EN 1494 standard, this trolley jack is a reliable choice for both professional and amateur users, making lifting tasks simpler and more efficient.

Equipped with a lowering control system for safe and precise operation

Lifting capacity of 3 tonnes for handling substantial loads effortlessly

Polyamide wheels provide floor protection and stability during use

Ergonomic handle ensures a comfortable grip for easy manoeuvrability

Rubber pads on the jack heads protect the surfaces being lifted

Complies with CE EN 1494 standard for reliability and safety

Designed for both workshop and personal use enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy